16-Bit HCS12X Microcontroller IC featuring 256KB FLASH memory and 16KB RAM. Operates at up to 80MHz with a 16-bit data bus width. Offers extensive interfaces including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI. Includes 12 timers/counters and 59 programmable I/Os, with peripherals like POR, PWM, WDT, and LVD. Packaged in a 144-LQFP (20x20) tray, this RoHS and Halogen Free component supports an operating voltage of 5V (3.15V to 5.5V) and operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XA256VAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 119 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XA256VAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
