
16-bit microcontroller featuring 512KB FLASH memory and 32KB RAM, operating at up to 80MHz. This surface-mount device supports I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI interfaces, with 91 programmable I/Os and 12 timers/counters. It operates from a 2.35V to 5.5V supply voltage and includes peripherals like POR, PWM, WDT, LVD, and I2C. Packaged in LQFP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
NXP MC9S12XA512CAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XA512CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
