
16-Bit HCS12X Microcontroller IC featuring a 512KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 16-bit data bus width. Offers extensive interface support including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI. Includes 12 timers/counters and 91 I/Os, with 59 programmable. Packaged in a 112-pin LQFP, this RoHS compliant and halogen-free component operates from 3.15V to 5.5V.
NXP MC9S12XA512VAL technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XA512VAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.