16-bit microcontroller featuring 128KB FLASH memory and 6KB RAM. Operates at up to 66MHz with a 16-bit data bus. Offers 59 programmable I/Os and supports I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI interfaces. Includes peripherals like POR, PWM, WDT, and LVD. Packaged in PQFP, this RoHS compliant component operates from 3.15V to 5.5V, with a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP MC9S12XB128MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XB128MAA technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XB128MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
