
16-bit microcontroller featuring 128KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 40MHz with a 16-bit data bus width. Offers extensive interface support including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI. Includes 12 timers/counters and 59 programmable I/O pins. Packaged in QFP with a wide operating temperature range of -40°C to 85°C and a supply voltage from 3.15V to 5.5V. Halogen-free and RoHS compliant.
NXP MC9S12XD128CAA technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5.15V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XD128CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
