
16-bit Flash Microcontroller (MCU) featuring an HCS12X core architecture operating at up to 40MHz. This surface mount device offers 256KB of FLASH memory and 14KB of RAM, with a 16-bit data bus width. Integrated peripherals include I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI interfaces, along with 12 timers/counters, POR, PWM, WDT, and LVD. Designed for a 5V operating supply voltage, it supports a temperature range of -40°C to 105°C and is both Lead Free and Halogen Free.
Sign in to ask questions about the NXP MC9S12XD256VAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XD256VAA technical specifications.
| Access Time | 40us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 14KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XD256VAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
