
16-bit microcontroller featuring an HCS12X core, operating at up to 80MHz with a 16-bit data bus. This FLASH memory microcontroller offers 256KB of memory and 16KB of RAM, with a maximum operating temperature of 105°C and a supply voltage range of 2.35V to 5.5V. It supports multiple interfaces including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI, and includes peripherals like POR, PWM, WDT, and LVD. Packaged in an LQFP surface mount case, this RoHS and Halogen Free component is designed for demanding applications.
NXP MC9S12XDT256VAL technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XDT256VAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
