
16-bit microcontroller featuring 512KB FLASH memory and 32KB RAM, operating at a maximum frequency of 40MHz. This PQFP-packaged MCU supports multiple interfaces including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI. With 59 programmable I/Os and 12 timers/counters, it offers robust peripheral support with POR, PWM, WDT, and LVD. Designed for a wide operating temperature range of -40°C to 85°C and a supply voltage of 3.15V to 5.5V, this RoHS and Halogen Free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XDT512CAAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XDT512CAAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
