
16-Bit Microcontroller (MCU) featuring a 512KB FLASH memory and 32KB RAM. Operates at up to 40MHz with a 16-bit data bus width. Supports I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI interfaces. Includes 12 timers/counters and 119 programmable I/O pins. Packaged in a 144-LQFP (20x20) with an operating temperature range of -40°C to 105°C. Features POR, PWM, WDT, and LVD peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XDT512VAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XDT512VAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
