
16-bit RISC microcontroller featuring 128KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 50MHz with a 16-bit data bus. Offers extensive interface support including SPI, CAN, SCI, I2C, IrDA, and EBI/EMI. Includes peripherals like POR, PWM, WDT, and LVD, with 25 timers/counters. Packaged in LQFP for surface mounting, this halogen-free and RoHS compliant component operates from 1.72V to 5.5V.
Sign in to ask questions about the NXP MC9S12XEG128CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XEG128CAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 2.9V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEG128CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.