NXP MC9S12XEP100MVL technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 152 |
| Number of Programmable I/O | 152 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 2.9V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEP100MVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
