
16-bit RISC microcontroller featuring 384KB FLASH memory and 24KB RAM, operating at a maximum frequency of 50MHz. This surface-mount device supports multiple interfaces including SPI, CAN, SCI, I2C, IrDA, and EBI/EMI, with 91 programmable I/Os. It includes peripherals such as POR, PWM, WDT, LVD, and I2C, and operates within a voltage range of 1.72V to 5.5V. The microcontroller is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
NXP MC9S12XEQ384CAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEQ384CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
