
16-bit RISC microcontroller featuring 512KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 50MHz with a 16-bit data bus width. Offers extensive interface support including SPI, CAN, SCI, I2C, IrDA, and EBI/EMI. This surface mount component operates within a voltage range of 1.72V to 5.5V and has 119 programmable I/Os. Includes peripherals like POR, PWM, WDT, LVD, and I2C, with 25 timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XEQ512CAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XEQ512CAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEQ512CAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
