
16-bit RISC microcontroller featuring 512KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 50MHz with a 16-bit data bus width. Offers extensive interface support including SPI, CAN, SCI, I2C, IrDA, and EBI/EMI. This surface-mount LQFP packaged component operates within a voltage range of 1.72V to 5.5V and includes 25 timers/counters, 119 programmable I/Os, and integrated peripherals like POR, PWM, WDT, and LVD.
NXP MC9S12XEQ512CAGR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 2.9V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEQ512CAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
