16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This CMOS device offers 512KB of FLASH memory and 32KB of RAM, with a 16-bit data bus. Integrated peripherals include SPI, SCI, and CAN interfaces, along with 16 timers/counters and a watchdog timer. Designed for surface mounting in an LQFP package, it operates from 3.13V to 5.5V and supports an extended temperature range of -40°C to 125°C.
NXP MC9S12XF512MLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 110 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XF512MLH to view detailed technical specifications.
No datasheet is available for this part.