16-bit microcontroller featuring a CPU12 CPU core, built on CMOS technology. This QFP package offers 112 terminals with a plastic construction, measuring 20mm x 20mm. Operating across an automotive temperature grade from -40°C to 125°C, it provides 91 I/O lines and a 16-bit data bus. On-chip memory includes 524288 words of FLASH ROM and 32768 bytes of RAM. Key peripherals include PWM channels, an ADC, and DMA channels, with a maximum operating speed of 40MHz.
NXP MC9S12XF512MLM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XF512MLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.