
16-bit microcontroller featuring a HCS12 core architecture operating at up to 50MHz. This surface mount device offers 256KB of FLASH memory and 12KB of RAM, with 117 I/Os including 85 programmable. Integrated peripherals include POR, PWM, WDT, LCD, and I2C, with support for I2C, SPI, SCI, CAN, LIN, and EBI/EMI interfaces. Operating voltage ranges from 2.35V to 5.5V, with a typical 5V supply, and it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the NXP MC9S12XHZ256CAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XHZ256CAG technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 117 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XHZ256CAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
