16-bit RISC microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 40 MHz. This integrated circuit offers 262,144 words of FLASH ROM and 16,384 bytes of RAM, with 91 I/O lines, a 16-bit external data bus, and a 23-bit address bus. The device supports PWM channels, has an integrated ADC, and includes DMA channels for efficient data transfer. Packaged in a 112-pin S-PQFP-G112 plastic quad flat package, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
NXP MC9S12XHZ256CAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XHZ256CAL to view detailed technical specifications.
No datasheet is available for this part.