16-bit microcontroller featuring 40MHz clock speed and 524,288 words of FLASH ROM. This industrial-grade component offers 32,768 bytes of RAM and a 23-bit address bus. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and supports an external data bus width of 16 bits. The microcontroller is housed in a 144-terminal PQFP package, measuring 20mm x 20mm, with an operating temperature range of -40°C to 85°C. Features include PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XHZ512CAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XHZ512CAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 8 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XHZ512CAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.