
16-bit microcontroller featuring 512KB FLASH memory and 32KB RAM, operating at up to 80MHz. This surface mount device, housed in an LQFP package, offers extensive interface support including I2C, SPI, CAN, and LIN. Equipped with 8 timers/counters and 85 I/Os, it includes peripherals like POR, PWM, WDT, and LCD. Designed for a 4.5V to 5.5V operating supply voltage range, it functions between -40°C and 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XHZ512CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XHZ512CAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, IrDA, CAN, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XHZ512CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.