
16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 40 MHz. This CMOS device is housed in a 64-pin QFP package with a JEDEC S-PQFP-G64 code, measuring 10mm x 10mm. It supports an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. The microcontroller offers 44 I/O lines, 131072 words of FLASH ROM, and 8192 bytes of RAM. It includes PWM channels and an Analog-to-Digital Converter (ADC), with a nominal supply voltage of 5V, ranging from 3.135V to 5.5V.
NXP MC9S12XS128CAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XS128CAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.