
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This CMOS device offers 256KB of FLASH memory and 12KB of RAM, with 44 I/Os and 91 programmable I/Os. Supports SPI, CAN, and SCI interfaces, along with 12 timers/counters and integrated peripherals including POR, PWM, WDT, and LVD. Packaged in LQFP for surface mounting, it operates from 3.13V to 5.5V and is RoHS and Halogen Free compliant.
NXP MC9S12XS256CAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XS256CAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
