
NXP MCB900 technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCB900 to view detailed technical specifications.
No datasheet is available for this part.
