NXP MCEVALHPCD-8610E technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Halogen Free | Not Halogen Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MCEVALHPCD-8610E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.