
32-bit Coldfire microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 50.33MHz with a 32-bit data bus. Offers 54 programmable I/Os, 8 timers/counters, and integrated peripherals including PWM, WDT, and LVD. Supports SPI, SCI, I2C, and CAN interfaces, with an operating supply voltage range of 2.7V to 5.5V. Packaged in LQFP for surface mounting, this halogen-free and RoHS compliant component operates from -40°C to 105°C.
NXP MCF51AC128AVPUE technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AC128AVPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
