
32-bit Coldfire microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 50.33MHz with a 3.6V operating supply voltage, supporting a range of 2.7V to 5.5V. Includes SPI, SCI, and I2C interfaces, 8 timers/counters, PWM, WDT, and LVD peripherals. Packaged in a PQFP, surface mountable, and rated for an operating temperature range of -40°C to 105°C.
NXP MCF51AC128CVFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.032156oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AC128CVFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
