
32-bit Coldfire microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 50.33MHz with a 32-bit data bus. Offers SPI, SCI, and I2C interfaces, along with 12 timers/counters and peripherals including PWM, WDT, and LVD. This surface mount LQFP package supports an operating supply voltage range of 2.7V to 5.5V and operates from -40°C to 105°C. Halogen-free and RoHS compliant.
NXP MCF51AC128CVLKE technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF51AC |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AC128CVLKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
