32-bit Coldfire microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 50.33MHz with 69 programmable I/Os, supporting SPI, SCI, and I2C interfaces. Includes 12 timers/counters, PWM, WDT, and LVD peripherals. Packaged in LQFP, this RoHS and Halogen Free component operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF51AC256BCLKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF51AC256BCLKER technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AC256BCLKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.