
32-bit Coldfire microcontroller featuring a 50.33MHz core frequency and 128KB FLASH memory. This integrated circuit offers 16KB RAM, 53 programmable I/Os, and includes I2C, SPI, and SCI interfaces. Operates from 2.7V to 5.5V with an internal oscillator, and supports peripherals like PWM, WDT, DMA, LVD, and I2C. Packaged in a 64-pin LQFP, this RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the NXP MCF51AG128CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF51AG128CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF51AG |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AG128CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
