32-bit RISC microcontroller featuring a ColdFire CPU core. Operates at a maximum clock frequency of 16 MHz with a speed of 50.33 MIPS. Includes 131KB of FLASH ROM and 16KB of RAM. Equipped with 53 I/O lines, PWM channels, ADC, DAC, and DMA channels. Housed in a 64-pin QFP package with an industrial temperature grade (-40°C to 105°C) and a nominal supply voltage of 3V (2.7V to 5.5V).
NXP MCF51AG128CQH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF51AG128CQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.