
32-bit RISC microcontroller featuring a Coldfire core, operating at up to 50.33MHz. This FLASH memory microcontroller offers 128KB of program memory and 16KB of RAM, with a 32-bit data bus. Equipped with I2C, SPI, and SCI interfaces, it supports up to 53 programmable I/Os and includes peripherals such as PWM, WDT, DMA, and LVD. Designed for surface mounting in an LQFP package, it operates within a voltage range of 2.7V to 5.5V and a temperature range of -40°C to 105°C.
NXP MCF51AG128VLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF51AG |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AG128VLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
