
32-bit Coldfire V1 microcontroller featuring 96KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 50.33MHz with a 32-bit data bus width. Includes I2C, SPI, and SCI interfaces, along with 39 programmable I/Os, 2 timers/counters, PWM, WDT, DMA, and LVD peripherals. Packaged in LQFP, this halogen-free and RoHS compliant component supports an operating temperature range of -40°C to 105°C.
NXP MCF51AG96CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF51AG |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AG96CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
