
32-bit Coldfire microcontroller featuring a 50.33MHz core, 96KB FLASH memory, and 16KB RAM. This LQFP packaged IC offers 53 programmable I/Os, I2C, SPI, and SCI interfaces, along with two timers, PWM, WDT, DMA, and LVD peripherals. Operating from a 3.6V supply, it functions within a -40°C to 105°C temperature range and boasts a halogen-free, RoHS-compliant design.
NXP MCF51AG96CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF51AG |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AG96CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
