
32-bit RISC microcontroller featuring a Coldfire core architecture. Operates at a maximum frequency of 50.33MHz with 96KB of FLASH memory and 16KB of RAM. Includes I2C, SPI, and SCI interfaces, 39 programmable I/Os, and 2 timers/counters. Peripherals include PWM, WDT, DMA, and LVD. Packaged in LQFP, this halogen-free component operates from -40°C to 105°C.
NXP MCF51AG96VLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | MCF51AG |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF51AG96VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
