
32-bit RISC microcontroller featuring a ColdFire core with a 50 MHz maximum clock rate. This MCU offers 128KB of Flash program memory and 24KB of RAM. It is housed in a 48-pin QFN EP package with a 0.5mm pin pitch, designed for surface mounting. Integrated interfaces include Ethernet, I2C, and SPI, with 12 ADC channels available. Operating voltage ranges from 2.5V to 3.6V, with an operating temperature range of -40°C to 85°C.
NXP MCF51CN128CGT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VKKD-2 |
| Family Name | MCF51CN |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ColdFire |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 24KB |
| Number of Programmable I/Os | 38 |
| Core Architecture | ColdFire |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | Ethernet/I2C/SPI |
| CAN | 0 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 1 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF51CN128CGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.