32-bit Flash microcontroller operating at up to 50.33MHz. Features 131072 words of Flash memory and 32768 bytes of RAM. Includes 48 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in an 81-terminal PBGA with dimensions of 10x10mm, suitable for industrial temperature ranges from -40°C to 85°C. Operates with a supply voltage between 1.8V and 3.6V, with a nominal voltage of 3V.
NXP MCF51JE128CMB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 48 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF51JE128CMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.