
32-bit RISC microcontroller featuring a Coldfire core, operating at up to 50.33MHz. This FLASH memory microcontroller offers 128KB of FLASH and 16KB of RAM, with a 32-bit data bus width. Equipped with SPI, USB, SCI, I2C, and CAN interfaces, it supports a wide operating voltage range of 2.7V to 5.5V and operates from -40°C to 105°C. The LQFP package is suitable for surface mounting and includes 51 I/Os, 66 programmable I/Os, 9 timers/counters, PWM, WDT, and LVD peripherals.
NXP MCF51JM128VLHR technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, USB, SCI, I2C, CAN |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF51JM |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51JM128VLHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
