
32-bit Coldfire microcontroller featuring a 50.33MHz core frequency and 32KB of FLASH memory. This integrated circuit offers 16KB of RAM, 66 programmable I/Os, and 9 timers/counters. It supports SPI, SCI, I2C, USB, and CAN interfaces, along with PWM, WDT, and LVD peripherals. Operating voltage ranges from 2.7V to 5.5V, with a typical 3.6V. The device is packaged in an 80-pin LQFP for surface mounting and is RoHS compliant and Halogen Free.
NXP MCF51JM32EVLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, USB, CAN |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 66 |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF51JM |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51JM32EVLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
