
32-bit RISC microcontroller featuring a Coldfire core, operating at up to 50.33MHz. This FLASH-based MCU offers 32KB of FLASH memory and 16KB of RAM, with a 32-bit data bus. It supports I2C, SPI, SCI, USB, and CAN interfaces, and includes peripherals like PWM, WDT, and LVD. Designed for surface mounting in a QFP package, it operates from 2.7V to 5.5V and has an extended temperature range of -40°C to 105°C.
NXP MCF51JM32VQH technical specifications.
| Package/Case | QFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, USB, CAN |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF51JM |
| Weight | 0.032156oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51JM32VQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
