
32-bit Coldfire microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 50.33MHz with a 1.8V to 3.6V supply voltage. Offers 65 programmable I/Os and interfaces including I2C, SPI, CAN, SCI, USB, and EBI/EMI. Packaged in LQFP for surface mounting, this halogen-free and lead-free component includes peripherals like PWM, WDT, LVD, and I2C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF51MM256CLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, USB, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF51MM |
| Watchdog Timer | Yes |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51MM256CLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
