
32-bit Coldfire RISC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 50MHz with a 32-bit data bus. Offers I2C, SPI, CAN, SCI, USB, and EBI/EMI interfaces, along with PWM, WDT, LVD, and I2C peripherals. Supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C. Packaged in a Halogen Free, Lead Free MAPBGA for surface mounting.
NXP MCF51MM256CML technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, USB, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF51MM |
| Watchdog Timer | Yes |
| Weight | 0.009009oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51MM256CML to view detailed technical specifications.
No datasheet is available for this part.
