
32-bit Coldfire microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 50.33MHz with a 32-bit data bus. Offers 70 programmable I/Os, 6 PWM channels, and 6 timers/counters. Supports I2C, SPI, and SCI interfaces. Packaged in an LQFP, this surface-mount device is RoHS compliant and operates within a 2.1V to 3.6V supply voltage range.
NXP MCF51QE128CLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF51QE |
| Termination | SMD/SMT |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51QE128CLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
