
32-bit Coldfire microcontroller IC operating at 33MHz. Features ROMless memory, 512B RAM, and 8 programmable I/Os. Includes I2C, UART, and USART interfaces, along with 2 timers/counters and POR/WDT peripherals. Surface mountable in a 160-QFP package, with an operating supply voltage of 5V and max I/O voltage of 3.3V. Suitable for applications requiring an external oscillator and operating between 0°C and 70°C.
NXP MCF5206AB33A technical specifications.
| Package/Case | QFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MCF520x |
| Weight | 0.196363oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5206AB33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
