
32-bit RISC microprocessor featuring a ColdFire core, operating at a maximum speed of 40 MHz with 0.35um process technology. This surface-mount device is housed in a 160-pin PQFP package (28x28x3.5mm max) with a 0.65mm pin pitch. It includes a 4KB instruction cache and supports a UART interface with two UART modules. Operating temperature range is -40°C to 85°C.
NXP MCF5206ECFT40 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022DD-2 |
| Family Name | ColdFire MCF5xxx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 40MHz |
| Process Technology | 0.35um |
| Number of CPU Cores | 1 |
| Interface Type | UART |
| CAN | 0 |
| UART | 2 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Instruction Cache Size | 4KB |
| Multiply Accumulate | Yes |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF5206ECFT40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.