32-bit RISC microcontroller featuring a 66 MHz clock speed and 32-bit external data and address buses. This industrial-grade component operates within a -40°C to 85°C temperature range, with a nominal 3.3V supply voltage. It offers 56 I/O lines, 16KB RAM, 64KB FLASH ROM, and includes PWM channels, ADC, and DMA channels. Packaged in a 64-terminal S-PQFP-G64 format with dimensions of 10mm x 10mm.
NXP MCF52100CAE66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF52100CAE66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.