
32-bit Coldfire microcontroller IC operating at 66MHz. Features 64KB FLASH memory, 16KB RAM, and 43 I/Os with 56 programmable I/Os. Supports I2C, SPI, and UART interfaces, with 10 timers/counters and integrated peripherals including POR, PWM, WDT, DMA, and LVD. Packaged in a 64-QFN exposed pad (9x9) for surface mounting, this RoHS and Halogen Free component operates from a 3V to 3.6V supply.
NXP MCF52100CEP66 technical specifications.
| Package/Case | QFN |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 43 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF521xx |
| Watchdog Timer | Yes |
| Weight | 0.006773oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52100CEP66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
