
32-bit Coldfire RISC microcontroller featuring an 80MHz core frequency. This surface mount BGA package offers 64KB of FLASH memory and 16KB of RAM, with 56 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, POR, PWM, WDT, DMA, and LVD. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C. This RoHS and Halogen Free component includes an internal oscillator and a watchdog timer.
NXP MCF52100CVM80 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF521xx |
| Watchdog Timer | Yes |
| Weight | 0.008575oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52100CVM80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
