
32-bit Coldfire microcontroller IC featuring a 66MHz core speed and 128KB FLASH memory. This surface mount device offers 16KB RAM, 56 programmable I/Os, and multiple interfaces including I2C (2 channels), SPI (1 channel), and UART (3 channels). Integrated peripherals include POR, PWM, WDT, DMA, and LVD, with 8 ADC channels and 10 timers/counters. Operating from a 3.3V supply, this halogen-free, RoHS compliant component is housed in an 81-MAPBGA (10x10x1.12mm) package.
NXP MCF52110CVM66 technical specifications.
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Interface | I2C, SPI, UART, USART |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 56 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 56 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF521xx |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52110CVM66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
