
32-bit RISC microcontroller featuring a Coldfire core architecture operating at up to 66MHz. This integrated circuit offers 128KB of FLASH memory and 16KB of RAM, with an access time of 66µs. Equipped with 56 programmable I/Os and 10 timers/counters, it supports I2C, SPI, CAN, UART, and USART interfaces. The device operates at 3.3V, includes peripherals like POR, PWM, WDT, DMA, and LVD, and is available in an LBGA package.
NXP MCF5211LCVM66 technical specifications.
| Access Time | 66us |
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | MCF521X |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5211LCVM66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.