
32-bit RISC microcontroller featuring a Coldfire core, operating at 66MHz. This surface mount device offers 256KB FLASH and 64KB RAM, with 142 I/Os and 8 timers. Integrated peripherals include POR, PWM, WDT, DMA, and LVD, with I2C, CAN, UART, SPI, USART, and EBI/EMI interfaces. Operating voltage is 3.3V, with an internal oscillator, and it is RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
NXP MCF5214CVM66 technical specifications.
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, UART, SPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF521X |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5214CVM66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
